- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1852341
1852341
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 19 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords: 1852341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852341
-
Alias/AKA:MCC-1/19-STZ-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:3.81 mm
-
Number of Contacts:19
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.97
50
$6.87
100
$6.57
250
$6.13
500
$6.04
1,000
$5.95
2,500 +
$5.82
Click for Quote
Log in
to unlock special pricing