- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1852260
1852260
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 11 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 11 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords: 1852260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852260
-
Alias/AKA:MCC-1/11-STZ-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.96
100
$3.73
250
$3.58
500
$3.48
1,000
$3.39
2,500
$3.34
5,000
$3.29
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing