- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1852244
1852244
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 9 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 9 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords: 1852244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852244
-
Alias/AKA:MCC-1/-9-STZ-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,650
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$3.28
100
$3.23
250
$2.97
500
$2.89
1,000
$2.84
2,500
$2.77
5,000
$2.73
7,500 +
$2.69
Click for Quote
Log in
to unlock special pricing