- Home ›
- All Products›
- 1852202
1852202
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords: 1852202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852202
-
Alias/AKA:MCC-1/-5-STZ-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.21
100
$2.08
250
$1.96
500
$1.88
1,000
$1.83
2,500
$1.78
5,000
$1.75
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing