- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852105
Phoenix Contact
1852105
The 1852105 is a 10-position, 5.08 mm pitch feed-through assembly frame accessory for COMBICON plugs.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Frame
-
Dimension:74.47 x 19.2 x 16.75 mm
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 07/31/2027