- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852095
1852095
Phoenix Contact
The 1852095 is a 9-position, green panel mounting frame with a 5.08 mm pitch, designed for use with IC 2,5/...-STGF-5,08 conne ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
The 1852095 is a 9-position, green panel mounting frame with a 5.08 mm pitch, designed for use with IC 2,5/...-STGF-5,08 connectors.
Search Keywords: 1852095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Frame
-
Dimension:69.39 x 19.2 x 16.75 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$1.8452
250
$1.6343
500
$1.5671
1,000
$1.5253
2,500
$1.4857
5,000
$1.4634
7,500
$1.4415
10,000 +
$1.4199
Click for Quote
Log in
to unlock special pricing