- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852053
1852053
Phoenix Contact
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - This assembly ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Search Keywords: 1852053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Frame
-
Dimension:49.07 x 19.2 x 16.75 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.8452
250
$1.6343
500
$1.5671
1,000
$1.5253
2,500
$1.4857
5,000
$1.4634
7,500
$1.4415
10,000 +
$1.4199
Click for Quote
Log in
to unlock special pricing