- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852024
Phoenix Contact
1852024
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - This assembly ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Frame
-
Dimension:N/A
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 07/31/2027