- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1851999
1851999
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Gold
Search Keywords: 1851999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1851999
-
Alias/AKA:MC-1-5/-2-ST-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.23
100
$3.19
250
$2.95
500
$2.87
1,000
$2.83
2,500
$2.77
5,000
$2.73
7,500 +
$2.69
Click for Quote
Log in
to unlock special pricing