Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851902

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - color: green - contact surface: Gold - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: 1851902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1851902
  • Alias/AKA:
    MC-1-5/-2-G-3-81-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851902 RoHS compliant?
Yes, 1851902 is RoHS compliant.
What is the lead time for 1851902?
The standard lead time for 1851902 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.278
250
$1.065
500
$1.049
1,000
$0.963
2,500
$0.937
5,000
$0.913
7,500
$0.901
10,000 +
$0.899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!