Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851371

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1851371
Alias/AKA: FK-MCP-1-5/16-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851371 RoHS compliant?
Yes, 1851371 is RoHS compliant.
What is the lead time for 1851371?
The standard lead time for 1851371 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.79
5
$29.77
10
$29.50
25
$29.28
50
$29.14
100
$29.07
250 +
$29.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!