Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851290

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851290
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1851290
  • Alias/AKA:
    FK-MCP-1-5/-8-STF-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Spring Cage
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    3.81 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851290 RoHS compliant?
Yes, 1851290 is RoHS compliant.
What is the lead time for 1851290?
The standard lead time for 1851290 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
50   can ship 1/22/27
Stock lot only:
4
Minimum Order Quantity:
5
17 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.48
5
$16.80
25
$14.99
50
$13.92
100
$13.17
250
$12.99
500
$12.65
1,000 +
$12.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!