Image is representational - see mfr. specs

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1851245
  • Alias/AKA:
    FK-MCP-1-5/-3-STF-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 6/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.66
25
$4.37
100
$4.11
250
$4.00
500
$3.94
1,000
$3.88
2,500 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!