Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851232

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1851232
Alias/AKA: FK-MCP-1-5/-2-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Operating Temperature: -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851232 RoHS compliant?
Yes, 1851232 is RoHS compliant.
What is the lead time for 1851232?
The standard lead time for 1851232 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase all in-stock quantity of 15
On Order:
271   can ship 12/9/26
Stock lot only:
15
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.169
50
$3.790
100
$3.750
250
$3.730
500
$3.710
1,000
$3.700
2,500
$3.690
5,000
$3.680
7,500 +
$3.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!