- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1851229
1851229
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1851229
-
Alias/AKA:FK-MCP-1-5/20-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$61.36
10
$59.54
13
$58.64
25
$37.54
38
$29.33
50 +
$28.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments