- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1851096
1851096
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1851096
-
Alias/AKA:FK-MCP-1-5/-7-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$12.20
25
$11.31
50
$11.20
100
$11.17
250
$11.14
500
$11.12
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing