Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851070

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1851070
Alias/AKA: FK-MCP-1-5/-5-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 3.81 mm
Number of Circuits: 5
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851070 RoHS compliant?
Yes, 1851070 is RoHS compliant.
What is the lead time for 1851070?
The standard lead time for 1851070 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/9/26
Minimum Order Quantity:
5
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.60
25
$7.45
50
$7.38
100
$7.33
250
$7.29
500
$7.27
1,000 +
$7.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!