Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1851067

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1851067
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1851067
Alias/AKA: FK-MCP-1-5/-4-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 3.81 mm
Number of Circuits: 4
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-26 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851067 RoHS compliant?
Yes, 1851067 is RoHS compliant.
What is the lead time for 1851067?
The standard lead time for 1851067 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 481
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.63
25
$7.38
50
$7.31
100
$7.25
250
$7.22
500
$7.20
1,000
$7.18
2,500 +
$7.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!