- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1850958
Phoenix Contact
1850958
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1850958 |
| Alias/AKA: | FRONT-MC-1-5/12-STF-3-81 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Panel Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 3.81 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 160 V |
| Maximum Current Rating: | 8 A |
| Wire Size: | 16-28 AWG |