Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1850932

The 1850932 is a 10-position, 3.81 mm pitch printed-circuit board connector plug with a front screw connection and tin contact ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1850932 is a 10-position, 3.81 mm pitch printed-circuit board connector plug with a front screw connection and tin contact surface.
Search Keywords: 1850932
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1850932
  • Alias/AKA:
    FRONT-MC-1-5/10-STF-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1850932 RoHS compliant?
Yes, 1850932 is RoHS compliant.
What is the lead time for 1850932?
The standard lead time for 1850932 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
3 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.35
5
$27.38
10
$22.75
25
$21.41
50
$20.87
100
$20.21
250 +
$19.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!