Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1850929

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850929
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1850929
Alias/AKA: FRONT-MC-1-5/-9-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 9
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1850929 RoHS compliant?
Yes, 1850929 is RoHS compliant.
What is the lead time for 1850929?
The standard lead time for 1850929 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.98
10
$22.92
13
$22.86
25
$17.83
38
$16.42
50 +
$16.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!