Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1850916

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850916
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1850916
Alias/AKA: FRONT-MC-1-5/-8-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 8
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1850916 RoHS compliant?
Yes, 1850916 is RoHS compliant.
What is the lead time for 1850916?
The standard lead time for 1850916 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
70 Weeks can ship 3/23/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$22.24
10
$19.52
25
$18.34
50
$17.85
100
$17.29
250
$16.59
500 +
$16.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!