Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1850893

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850893
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1850893
Alias/AKA: FRONT-MC-1-5/-6-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1850893 RoHS compliant?
Yes, 1850893 is RoHS compliant.
What is the lead time for 1850893?
The standard lead time for 1850893 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.47
50
$10.40
100
$10.35
250
$10.32
500
$10.29
1,000 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!