Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1850767

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850767
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1850767
Alias/AKA: FRONT-MC-1-5/12-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 12
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1850767 RoHS compliant?
Yes, 1850767 is RoHS compliant.
What is the lead time for 1850767?
The standard lead time for 1850767 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
On Order:
50   can ship 12/30/26
100   can ship 3/5/27
MOQ for out of Stock Qty:
13
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.98
5
$24.20
10
$20.15
13
$19.96
25
$19.82
38
$19.77
50 +
$19.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!