- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1850709
1850709
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850709
-
Alias/AKA:FRONT-MC-1-5/-6-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$13.90
50
$13.53
100
$13.11
250
$13.04
500
$12.97
1,000 +
$12.91
Click for Quote
Log in
to unlock special pricing