- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1850686
1850686
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1850686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850686
-
Alias/AKA:FRONT-MC-1-5/-4-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Manufacturer Stock:
97
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$6.30
50
$6.08
100
$5.95
250
$5.87
500
$5.78
1,000 +
$5.69
Click for Quote
Log in
to unlock special pricing