- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1850660
Phoenix Contact
1850660
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850660
-
Alias/AKA:FRONT-MC-1-5/-2-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A