- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1850505
Phoenix Contact
1850505
Conn Shrouded Header HDR 6 POS 3.81mm Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 6 POS 3.81mm Solder
Search Keywords: 1850505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850505
-
Alias/AKA:MCV-1-5/-6-G-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.81 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1850505 RoHS compliant?
Yes, 1850505 is RoHS compliant.
What is the lead time for 1850505?
The standard lead time for 1850505 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$2.12
100
$1.99
250
$1.87
500
$1.80
1,000
$1.75
2,500
$1.70
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing