- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1850495
1850495
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords: 1850495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850495
-
Alias/AKA:MSTBO-2-5/-8-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.85
50
$4.87
100
$4.60
250
$4.35
500
$4.28
1,000
$4.18
2,500
$4.12
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing