- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1850482
1850482
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords: 1850482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850482
-
Alias/AKA:MSTBO-2-5/-7-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$4.48
100
$4.22
250
$4.05
500
$3.94
1,000
$3.84
2,500
$3.78
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing