- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1850479
1850479
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords: 1850479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850479
-
Alias/AKA:MSTBO-2-5/-6-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$4.76
100
$4.48
250
$4.24
500
$4.18
1,000
$4.08
2,500
$4.02
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments