- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1850453
1850453
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords: 1850453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850453
-
Alias/AKA:MSTBO-2-5/-4-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$3.99
50
$3.63
100
$3.53
250
$3.43
500
$3.38
1,000
$3.33
2,500 +
$3.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments