Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1849998

DIN rail connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 1 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1849998
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1849998
Alias/AKA: PCVK-4-7-62
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1849998 RoHS compliant?
Yes, 1849998 is RoHS compliant.
What is the lead time for 1849998?
The standard lead time for 1849998 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in Buy all 48 in-stock or the regular minimum order quantity of 50
Stock lot only:
48
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.962
50
$5.420
100
$5.110
250
$4.830
500
$4.770
1,000
$4.640
2,500
$4.580
5,000 +
$4.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!