- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1849891
1849891
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1849891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849891
-
Alias/AKA:GIC-2-5/-3-STGF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$8.49
25
$7.07
50
$6.97
100
$6.67
250
$6.22
500
$6.13
1,000
$6.04
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments