- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1849370
1849370
Phoenix Contact
Header MSTBVK 2 5 FE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header MSTBVK 2 5 FE
Search Keywords: 1849370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849370
-
Alias/AKA:MSTBVK 2 5 FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$2.01
250
$1.78
500
$1.71
1,000
$1.66
2,500
$1.62
5,000
$1.60
7,500
$1.57
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing