- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1849189
1849189
Phoenix Contact
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1849189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849189
-
Alias/AKA:MSTBVK-2-5/12-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$54.97
25
$35.18
38
$27.49
50 +
$26.94
Click for Quote
Log in
to unlock special pricing