- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1849134
Phoenix Contact
1849134
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849134
-
Alias/AKA:MSTBVK-2-5/-7-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50