- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1849037
1849037
Phoenix Contact
Conn PC Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1849037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849037
-
Alias/AKA:MSTB-2-5-5-ST-5-08-ABGY-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.43
50
$6.20
100
$6.07
250
$5.98
500
$5.89
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing