- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1849024
1849024
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1849024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849024
-
Alias/AKA:MSTBA-2-5-5-G-5-08-ABGY-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.91
100
$1.85
250
$1.80
500
$1.75
1,000
$1.72
2,500
$1.70
5,000 +
$1.67
Click for Quote
Log in
to unlock special pricing