1849011
Phoenix Contact
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1849011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849011
-
Alias/AKA:MSTBP255ST508ABGYAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.45
25
$10.22
50
$9.49
100
$9.10
250
$8.86
500
$8.63
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing