- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1848723
1848723
Phoenix Contact
PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear double pinning
Search Keywords: 1848723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848723
-
Alias/AKA:SDDC-1-5/10-PV-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$18.94
5
$16.63
10
$15.50
25
$15.35
50
$15.20
100
$15.12
250 +
$15.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments