- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1848532
1848532
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1848532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848532
-
Alias/AKA:PTS-1-5/-2-PH-5-0-CLIP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.729
500
$0.718
1,000
$0.707
2,500
$0.641
5,000
$0.632
7,500
$0.622
10,000
$0.613
15,000 +
$0.604
Click for Quote
Log in
to unlock special pricing