- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1848465
1848465
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1848465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848465
-
Alias/AKA:MC-1-5/19-STF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:19
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$26.80
25
$20.90
38
$19.25
50 +
$18.87
Click for Quote
Log in
to unlock special pricing