Phoenix Contact
1848274
Conn Terminal Block F 3 POS 3.81mm Screw 8A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848274
-
Alias/AKA:MC-1-5/-3-ST-3-81-BD:1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:N/A