- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1848135
1848135
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 1848135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848135
-
Alias/AKA:PSC-1-5/-5-M-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.02
50
$3.65
100
$3.55
250
$3.45
500
$3.40
1,000
$3.35
2,500 +
$3.30
Click for Quote
Log in
to unlock special pricing