Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1847699

The 1847699 is a 10-position, feed-through PCB header with a 5.08 mm pitch designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1847699 is a 10-position, feed-through PCB header with a 5.08 mm pitch designed for wave soldering applications.
Search Keywords: 1847699
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1847699
Alias/AKA: MCV-1-5/10-GF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 10
Maximum Voltage Rating: 320 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1847699 RoHS compliant?
Yes, 1847699 is RoHS compliant.
What is the lead time for 1847699?
The standard lead time for 1847699 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.44
100
$5.13
250
$4.85
500
$4.78
1,000
$4.66
2,500
$4.60
5,000 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!