Image is representational - see mfr. specs

The 1847055 is a 2-position plug component for printed circuit boards, featuring a 3.5 mm pitch and a screw connection with a ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 1847055 is a 2-position plug component for printed circuit boards, featuring a 3.5 mm pitch and a screw connection with a tension sleeve.
Search Keywords: 1847055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1847055
  • Alias/AKA:
    MC-1-5/-2-STF-3-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Ships today, if you order in
On Order:
750   can ship 6/24/26
Minimum Order Quantity:
10
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.27
100
$1.92
250
$1.90
500
$1.88
1,000
$1.87
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!