1846686
Phoenix Contact
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 41A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 41A Cardboard
Search Keywords: 1846686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1846686
-
Alias/AKA:PC-5/-2-STCL1-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$3.73
100
$3.68
250
$3.38
500
$3.29
1,000
$3.24
2,500
$3.16
5,000
$3.11
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing