- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1845357
1845357
Phoenix Contact
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - pitch: 15 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5.9 mm
Search Keywords: 1845357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1845357
-
Alias/AKA:SPT-35/-3-V-15-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:15 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:125 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$26.25
5
$25.86
20
$23.25
40
$22.29
60
$21.96
100
$21.63
260 +
$21.14
Click for Quote
Log in
to unlock special pricing