1845251
Phoenix Contact
Conn Terminal Block F 5 POS 7.62mm Screw Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 7.62mm Screw Cable Mount 20A
Search Keywords: 1845251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1845251
-
Alias/AKA:PC 4/ 5-ST-7 62 (135)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.63
50
$8.94
100
$8.57
250
$8.35
500
$8.13
1,000 +
$8.01
Click for Quote
Log in
to unlock special pricing